1969796-1
02P UMNL HDR ASSY R/A, PIN V0 GW
Enhance power connectivity with our Universal MATE-N-LOK Header, featuring a single row design for streamlined installation on printed circuit boards. Crafted from durable UL 94V-0 rated nylon, this connector guarantees reliability in a range of operating temperatures. Its 6.35mm pitch and through hole solder termination method ensure secure and efficient power transmission, with each of the two pin contacts capable of handling up to 12A. The natural housing color and right-angle mount orientation offer versatility in various applications, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for appliances and other power-centric devices, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969796-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969796-1 |
SKU: | AMP1969796-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |