1969826-1
250 HIGH TEMP POS LOCK HSG FLAG COVER
Enhance your terminal connections with this high-quality receptacle housing, crafted from durable Liquid Crystal Polymer for reliable performance. Its flag orientation makes for easy identification and installation, while the sleek black housing adds a professional touch to your setup. Designed for crimp terminals, this housing ensures a secure and precise connection, meeting RoHS compliance for environmental responsibility. Perfect for a range of applications, it's a must-have component for any connector project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969826-1 |
Housing Material: | Liquid Crystal Polymer |
Terminal Type: | Receptacle |
Orientation: | Flag |
Housing Color: | Black |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969826-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 240 °C / -40 - 464 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |