1969870-1
3P, 250 AND 187 SRS, POSI-LOCK MARK II
Enhance your connectivity with this high-quality terminal housing, crafted from durable nylon for reliable performance. Featuring a straight receptacle design with three positions, it offers seamless integration into your setup. The natural housing color adds a sleek touch, while RoHS compliance ensures environmentally friendly usage. Ideal for crimp terminals and splices, this product is a must-have for any wiring project. Stay organized and efficient with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969870-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Natural |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969870-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |