1971030-6
6POS Plug Housing for GIC 2.0 EV Series
Enhance your connectivity with this durable Housing Connector, designed for seamless plug-and-socket integration. Crafted from robust Nylon 6/6 - GF material in a natural hue, it offers reliable performance in various environments. With a single row, six positions, and a pitch of 2mm (.079 in), it accommodates multiple sockets for efficient signal transmission. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures consistent functionality. Suitable for wire and cable termination, this connector is an essential component for power and data applications. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this Rectangular Connector Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971030-6 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Pitch: | .079 in, 2 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP1971030-6 |
series: | GRACE INERTIA 2.0 |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 7.9 mm / .311 in |
Length: | 13.2 mm / .519 in |
Width: | 6.75 mm / .266 in |
Operating Voltage: | 50 VAC / 50 VDC |
Circuit Identification Feature: | Without |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Assembly Integration Feature: | Without |
Halogen Free: | No |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2018 | P-18-015626 - - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |