1977876-1
SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST
Easily assemble power connections with the SLD CPC RCPT ASY. Designed for standard sex applications, this housing component offers reliable performance with its UV-resistant black nylon construction. Featuring a straight body orientation and panel mount installation, it's ideal for various setups. With four pin contacts and a voltage rating of 600V DC, it ensures efficient power transmission. Compliant with UL 94V-0 flammability standards and RoHS regulations, this housing guarantees safety and environmental responsibility. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse industrial environments. Part of the AMP CPC series, it's a high-quality solution for circular power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977876-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977876-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2020 | E-19-016908 - Change to Product - Change the material of the peripheral seal located on the mating end of this connector from a light gray nitrile rubber which contains the phthalate DEHP to a nitrile rubber which does not contain DEHP. | Download |