54010-4
CPC STRAIN RELF,SZ11,SPECIAL
Enhance cable connectivity with our CPC Strain Relief in size 11, designed for special applications. This essential accessory, suitable for cable diameters ranging from 6.35 to 15.24 mm, ensures secure and durable cable sealing. With a package quantity of 50, it is ideal for industrial use. The black body color complements any setup, while the RoHS compliance guarantees environmental responsibility. Terminate wires and cables with ease, thanks to the .625-24 UNEF-2B screw hole thread size. Elevate your circular connector setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 54010-4 |
Series: | AMP CPC |
Accessory Type: | Cable Seal |
Cable Diameter: | .25 - .6 in, 6.35 - 15.24 mm |
Package Quantity: | 50 |
GPL: | 232 |
Packaging: | Carton |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3465 |
Screw Hole Thread Size: | .625-24 UNEF-2B |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 54010-4 |
SKU: | AMP54010-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |