1977883-1
SLD CPC RCPT ASSY,13-9,STD SEX, UV RESIS
Easily assemble your power connections with our SLD CPC RCPT ASSY. This black housing, part of our AMP CPC series, features a standard 13-9 shell size with a straight orientation for seamless installation. Designed for durability, it's made of UV-resistant nylon and meets UL 94V-0 flammability standards. With 9 pins for reliable contact, it offers a 600 V DC voltage rating and operates in a wide temperature range from -55 to 105°C (-67 to 221°F). Whether for industrial or commercial use, this all-plastic connector ensures secure and efficient power transmission while being environmentally friendly with RoHS compliance. Explore more circular power connectors and accessories in our collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977883-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 9 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977883-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.65 - 2.54 mm / .065 - .1 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |