54123-1
CPC,13 LONG TUBE
Easily secure and protect your cables with our CPC Long Tube Cable Seal. Designed for a cable diameter range of .375 to .725 inches (9.53 to 18.42 mm), this accessory ensures a reliable connection in industrial settings. With a package quantity of 50, you'll have an ample supply for your needs. The black body color adds a sleek touch, while the RoHS compliance guarantees environmentally friendly manufacturing. Perfect for wire and cable termination, this Circular Connector Seal is a essential component for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 54123-1 |
Series: | AMP CPC |
Accessory Type: | Cable Seal |
Cable Diameter: | .375 - .725 in, 9.53 - 18.42 mm |
Package Quantity: | 50 |
GPL: | 232 |
Packaging: | Box |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3465 |
Screw Hole Thread Size: | .750-20 UNEF-2B |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 54123-1 |
SKU: | AMP54123-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |