Easily connect and secure wires with our Straight Plug Spring Type RH Terminal Block, featuring a 2-position, 3.5mm pitch design. This plug is crafted for reliable power and signal transmission, with a durable PA 6/6 housing in a sleek green finish. Suitable for industrial use, it withstands temperatures ranging from -40 to 65°C (-40 to 149°F) and is RoHS compliant. With a wave solder capability of up to 265°C, it ensures efficient assembly processes. Perfect for wire-to-board connections, this terminal block is side-stackable and screwless, offering convenient installation. Trusted for its quality and performance, it is an essential component for various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986692-2
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
Contact Mating Area Plating Thickness:1 - 3 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986692-2
SKU:AMP1986692-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: