2-103336-3
30 MODII HDR SRST UNSHRD A/PIN
Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed to meet UL E28476 and CSA LR7189 standards for optimal performance and safety. With a pitch of 2.54 mm (.1 in) and housing made of high-quality thermoplastic in sleek black, these headers offer durability and reliability in any industrial setting. Featuring 30 gold-plated pins, each with a copper-nickel-tin construction, they ensure secure and efficient contact with your circuit board. The press-fit termination method and PCB retention functionality guarantee easy installation and stability during use. Packaged in trays of 50, these headers are ideal for bulk applications. Trust in our commitment to quality and compliance, as we provide a RoHS non-compliant, yet environmentally conscious solution for your connectivity needs. Elevate your PCB assembly with our innovative and dependable connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-103336-3 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper-Nickel-Tin |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5457 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .32 in, 8.13 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .25 in, 6.35 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-103336-3 |
SKU: | AMP2-103336-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |