2-87608-1
50 MODII HDR DRST SHRD .100CL
Enhance your PCB connection system with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for reliable performance. These straight, shrouded headers boast a durable Nylon-GF housing in a sleek black finish, with gold-plated phosphor bronze contacts ensuring optimal conductivity. With 50 contacts in a 2-row configuration, and a 2.54mm pitch, they offer efficient connectivity in industrial settings. Operating in a wide temperature range from -65 to 105°C, these headers are designed for versatility and longevity. Whether for new installations or replacements, trust in the quality and precision of these PCB mount headers for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87608-1 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Nylon - GF |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | With |
PCB Retention: | Without |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 5223 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Termination Post Tail Length: | .33 in, 8.38 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 30 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .066 in, 1.68 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87608-1 |
SKU: | AMP2-87608-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |