Enhance your electrical connections with our SMP 0-0320562-0 splice, a crucial component in the PIDG series. Designed for optimal performance, this blue splice ensures secure termination for 14-16 AWG wires, with a wire size range of 2050-5180 CMA (.31-2.08 mm²). Featuring a closed barrel for added protection and insulation, it guarantees reliability in various applications. Crafted for easy crimping, this splice streamlines installation processes. Trust in its quality as a supplier-approved product, perfect for maintaining efficient connectivity. Rest assured, this splice complies with industry standards for your peace of mind. Upgrade your connections with this essential splice, available now.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1377174-2
Color: Blue
Series: PIDG
Termination Method: Crimp
Wire Size: 14 - 16 AWG, 2050 - 5180 CMA, .31 - 2.08 mm²
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP2-1377174-2
Insulation Sleeve Material: Nylon
Plating Material: Tin
Insulation Type: Pre-Insulated
Weight per Piece: 1.619 g
Splice Features: Standard
Splice Material: Copper
Class: 1 & 2
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3.81 mm / .15 in
Overall Length: 32.13 mm / 1.265 in
Barrel Inside Diameter: 3.886 mm / .153 in
Operating Voltage: 600 V
Government Qualified: Yes
Wire Insulation Support: Without
Heavy Duty: No
Military Category: Yes
Splice Type: Butt Splice
Accessory Type: Splice
Wire/Cable Type: Copper
Sealable: No
Serrated: No
Support Style: Insulation Support
Barrel Style: Standard
Discrete Wire Type: Stranded
Operating Temperature Range: 105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: