52273
TERMINAL,PIDG R IR 22 4
Enhance your electrical connections with our PIDG R IR 22 4 Terminal, a reliable component from our Rings & Spades collection. Designed for efficiency, this insulated Ring Tongue connector features a closed barrel and straight orientation, accommodating wire sizes of 22 AWG (.3 - .4 mm²). With a stud size of M2.5 (#4) and a voltage rating of 300 V, it ensures secure and durable crimps in various applications. Operating temperature range of 105°C to 221°F, along with RoHS compliance, guarantees performance and safety. Perfect for Crimp Ring Terminals, Spades, Forks, and Hooks, this terminal is a vital component in your electrical projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 52273 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #4, M2.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 AWG, .3 - .4 mm², 754 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP52273 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Green |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Wire Insulation Diameter: | .97 - 2.79 mm / .038 - .11 in |
Overall Length: | 18.6 mm / .734 in |
Stud Diameter: | 2.84 mm / .112 in |
Tongue Thickness: | .84 mm / .033 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |
02/27/2015 | E-14-014715 - Product Improvement. | Download |