Enhance your electrical connections with our PIDG series Spring Spade Terminal, designed for secure and efficient crimping. With a voltage rating of 300V and a closed barrel for added safety, this terminal is perfect for 14-16 AWG wires. Its straight orientation and #6 stud size offer easy installation, while its insulation ensures reliable performance even in high-temperature environments. RoHS compliant and suitable for a wide range of applications, this terminal is a must-have for any project requiring durable and high-quality connections. Elevate your crimping experience with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52420-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52420-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:23.6 mm / .93 in
Stud Diameter:3.51 mm / .138 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-031
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: