Easily and securely connect wires with our PIDG series Ring Tongue Terminal. Designed for 14-16 AWG wire sizes, this insulated terminal ensures a reliable connection with its closed barrel and #8 stud size. With an offset orientation and straight terminal angle, it's versatile for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, it meets high standards for performance and safety. RoHS compliant, it's a responsible choice for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-51864-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP4-51864-1
Plating Material:Copper / Tin
Insulation Sleeve Color:Blue
Weight per Piece:.986 g
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.67 - 3.81 mm / .105 - .15 in
Overall Length:21.44 mm / .844 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: