Enhance your electrical connections with this PIDG Rectangular Tongue Terminal, perfect for 10-12 AWG wires. Operating at temperatures up to 105°C, it ensures reliable performance in various applications. With a #8 stud size and straight orientation, it offers seamless installation. The closed barrel design and insulation provide added safety, while its RoHS compliance underscores its environmental responsibility. Trust in its quality, made by Rings & Spades, for efficient and durable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 331268
Series: PIDG
Connector Type: Rectangular Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP331268
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 2.666 g
Number of Holes: 1
Wire Insulation Diameter (Max): 5.84 mm / .23 in
Wire Insulation Diameter: 3.81 - 5.842 mm / .15 - .23 in
Overall Length: 31.7 mm / 1.247 in
Stud Diameter: 4.343 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Shape Description: RING-055
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: