2-1418479-1
8POS,AMP MCP1.5K,REC. HSG,CODB
Introducing the HDSCS series housing, a durable and reliable solution for female terminals in automotive and industrial applications. With two rows and a 4mm pitch, this IP67 rated housing ensures secure connections in harsh environments. Featuring UL 94V-0 compliant PBT GF construction, it offers superior flame resistance. With eight positions and a voltage rating of 60V DC, it's perfect for signal circuit applications. The compact design, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, allows for easy installation. Its gray body color blends seamlessly with various systems, while the operating temperature range of -40 to 140°C (-40 to 284°F) ensures performance in extreme conditions. Whether in commercial transportation or industrial settings, this housing, part of the Wire to Wire connector system, provides a reliable and efficient connectivity solution. With features like polarization, terminal position assurance, and serviceability, it meets the demands of modern applications. RoHS compliant and packaged in a convenient box, the HDSCS housing is a must-have accessory for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1418479-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1418479-1 |
SKU: | AMP2-1418479-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2023 | PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. |
Download |
02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. |
Download |
02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. |
Download |
06/24/2022 | P-22-022867 - Tool Duplication. For the following parts we have built a duplication tool : 21-1963799 | Download |
06/22/2022 | P-22-022804 - Tool Duplication. we hereby inform you about a Duplication of a molding tool for the mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a duplication tool, which is under construction in order to meet all specification requirements to duplicate the current one. | Download |