2-1564512-1
8POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance your industrial and commercial transportation systems with the HDSCS series housing for male terminals. This durable connector, featuring 8 positions with a pitch of 4mm (.157 in), ensures reliable signal transmission in demanding environments. With an IP67 rating for dust and water resistance, it guarantees optimal performance even in harsh conditions. The PBT GF body material with UL 94V-0 flammability standard compliance offers safety and durability. Operating temperature range from -40 to 140 °C (-40 to 284 °F) and a voltage rating of 60 V DC make it suitable for various applications. Sealable for added protection, this connector is ideal for wire-to-wire connections, with a cable exit angle of 180° or 90°. Its compact design, measuring 1.283 inches in length, 1.063 inches in height, and 1.854 inches in width, ensures easy installation. Featuring polarization, strain relief capabilities, and terminal position assurance, it guarantees secure and efficient connectivity. Upgrade your automotive systems with this versatile accessory, designed for optimal performance and longevity in the most demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1564512-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .059 in, 1.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.283 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.063 in, 27 mm |
Width: | 1.854 in, 47.1 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1564512-1 |
SKU: | AMP2-1564512-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |