2-1445050-3
MICRO MNL HDR ASSY S/ROW LF
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, a single-row header assembly from the Micro MATE-N-LOK series. Designed for board mount installation, this connector features through-hole solder termination, ensuring secure and reliable connections. With a pitch of 3mm (.118 in) and a voltage rating of 250V AC/DC, it's suitable for various power applications. The high-temperature nylon housing in sleek black offers durability, while UL 94V-0 compliance guarantees safety. Each package contains 350 units, ideal for bulk projects. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is versatile and dependable. Its 3 contact positions, inline layout, and 5A contact amperage make it perfect for power transmission tasks. VDE tested and RoHS compliant, it meets international standards for quality and environmental responsibility. With features like mating retention with locking tabs and PCB retention with retention bumps, this connector ensures secure and stable assembly. Suitable for appliances and other power-related applications, it's the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445050-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 350 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Retention Bump |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarization |
Termination Post Tail Length: | .125 in, 3.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445050-3 |
SKU: | AMP2-1445050-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |