2315752-3
3P, MICRO MNL RCPT HSG SINGLE ROW, V0 GW
Meet international safety standards with this high-quality connector, designed for power and signal applications. Its durable Nylon 6/6 housing, UL 94V-0 flammability standard, and VDE and UL certifications ensure reliable performance. With a pitch of 3mm (.118 in) and a voltage rating of 250V AC/DC, this connector is suitable for various environments. Featuring a cable mount, free-hanging design, and inline contact layout, it offers easy and secure connections. The contact termination method is crimp, accommodating wire sizes from .051 to .517 mm². With a contact amperage of 5A, it provides efficient power transmission. This connector has 3 positions, a natural housing color, and comes in a package quantity of 16,000, making it ideal for bulk applications. Its operating temperature range, GWT 750°C (Without Flame) glow wire rating, and RoHS compliance further enhance its safety and reliability. Whether for appliances or industrial equipment, this connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2315752-3 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Receptacle |
Strain Relief: | No Strain Relief |
Package Quantity: | 16000 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 239 |
Mating Retention Type: | Locking Latch |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm² |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | VDE;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2315752-3 |
SKU: | AMP2315752-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |