| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445053-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445053-4 |
| SKU: | AMP2-1445053-4 |
2-1445053-4
Specifications
Detailed Description
Enhance your power connectivity with this Micro MNL HDR ASSY featuring a single row layout, suitable for board mounting with surface termination. Crafted from durable High Temperature Nylon, it meets UL and CSA standards for safety and reliability. With a pitch of 3mm, it offers four pin contacts capable of handling 5A at 250V AC/DC. The black housing, operating within a wide temperature range of -40 to 105°C (-40 to 221°F), ensures versatility in various applications. Incorporating a locking tab for secure mating, this header assembly, part of the Micro MATE-N-LOK series, is ideal for power circuitry in appliances and other electronic devices. RoHS compliant and VDE tested, it guarantees performance and environmental responsibility. Partnering wire to board seamlessly, its high-quality tin plating and PCB retention features make it a reliable component in your assembly projects. With a package quantity of 210, it offers ample supply for your connectivity needs. Elevate your power connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029047-4 | ![]() | |
| TE Connectivity 2029102-4 | ![]() | |
| TE Connectivity 2008570-4 | ![]() | |
| TE Connectivity 2008571-4 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |


