2-1445056-3

MICRO MNL HDR ASSY SINGLE ROW

Easily assemble power connections with this Micro MNL HDR ASSY SINGLE ROW connector, designed for board mount applications in appliances. UL and CSA standards compliance ensure safety, while the housing's high-temperature nylon construction offers durability. With a pitch of 3mm, it accommodates up to 3 positions with a contact amperage of 5A. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Featuring tin plating and boardlock retention, it ensures secure and reliable connections. RoHS compliant and VDE tested, it meets international quality and safety standards, making it a versatile choice for power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1445056-3
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 3
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .055 in, 1.4 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445056-3
SKU: AMP2-1445056-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: