2029030-3
3P MICRO MNL HDR ASY SR SIDE L
Introducing the Micro MATE-N-LOK Power Connector, a high-performance solution designed for board mount applications. This connector, featuring a single row configuration with three pin contacts, ensures reliable power transmission in various electronic systems. With CSA and UL standards met, it guarantees quality and safety. Crafted from durable high-temperature nylon in a sleek black housing, it offers robust protection. Suitable for power circuit applications, it boasts a contact amperage of 5A and voltage ratings of 250V AC/DC. The surface-mount termination method, along with hold-down posts for PCB retention, ensures secure and efficient installation. Operating in temperatures ranging from -40 to 105°C, it's ideal for use in demanding environments. With mating alignment and polarization features, mating is effortless and accurate. VDE tested and RoHS compliant, this connector prioritizes performance and environmental responsibility. Whether for appliances or other applications, the Micro MATE-N-LOK Power Connector, part of the Wire to Board connector system, is a dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029030-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .055 in, 1.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029030-3 |
SKU: | AMP2029030-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |