2029104-3
3P MICRO MNL HDR ASY SR SIDE N
Introducing the Micro MATE-N-LOK series Power Connector, a reliable solution for your PCB power applications. This UL and CSA certified connector features a single row design with three pin contacts, ideal for board mount and surface mount installations. With a pitch of 3mm, it offers a secure connection for power transmission at up to 250V AC/DC and 5A. The housing, made of UL 94V-0 rated nylon in a natural color, ensures durability and safety. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it is suitable for various environments. The right-angle mount orientation with locking tab mating retention provides easy and secure assembly. Tin-plated contacts with a thickness of 2.54µm (100µin) guarantee efficient power transfer. With features like PCB retention with hold-down posts and VDE testing, this connector offers reliable performance in appliances and other power applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power connections with the Micro MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029104-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .055 in, 1.4 mm |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029104-3 |
SKU: | AMP2029104-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |