2-1445088-5

MICRO MNL HDR ASSY S/ROW AU LF

Easily connect power components with this Micro MNL HDR ASSY S/ROW AU LF. Designed for efficient board mounting with a single row, this assembly features through-hole solder termination for secure connectivity. Its high temperature nylon housing, UL 94V-0 material flammability standard, and gold-plated contact mating area ensure durability and reliable performance in a wide range of operating temperatures. With five positions and a voltage rating of 250 V AC/DC, it is suitable for power circuit applications. CSA and UL certified, VDE tested, and RoHS compliant, this connector guarantees safety and quality standards. Its compact design, right-angle mount orientation, and boardlock PCB retention provide convenience and stability in installation. Trust in its locking tab mating retention, polarization, and mating alignment features for secure and accurate connections. Perfect for appliances and other devices requiring high-performance power connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445088-5
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 182
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 5
Connector Length: 16.43 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .113 in, 2.89 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445088-5
SKU: AMP2-1445088-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: