1-794610-1

MICRO MNL RPT CNT,LS PC 15AU L

Enhance your power connections with our Micro MNL RPT CNT,LS PC 15AU L contact, designed for efficient cable mounting in a variety of applications. Constructed with durable phosphor bronze and boasting a gold-plated socket contact type, this component ensures reliable conductivity at up to 250 volts AC and DC. With a crimp termination method suitable for 20-24 AWG stranded wire, it offers a secure and efficient solution for your power circuit needs. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this contact is perfect for demanding environments. Packaged in quantities of 500, it's ideal for both small-scale projects and large-scale productions. Compliant with RoHS regulations, you can trust in its quality and sustainability. Upgrade your connectivity with this essential part of the Micro MATE-N-LOK series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794610-1
Series:Micro MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:5 A
Termination Type:Crimp
GPL:239
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A311
Wire Size:20 - 24 AWG, .2 - .52 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .06 in, .89 - 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:1-794610-1
SKU:AMP1-794610-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/29/2022PCN-22-159284 - Drawing Correction. There are some dimensions in the loose piece customer drawings divergent from strip customer and production drawings. We are correcting those dimensions since loose-piece terminals are make from strip terminals, There are some dimensions tolerance in customer drawing in desagreement with what is specified in our production drawing. Then, we are correcting to avoid issues in future! This does not affect product functional because our products follow production drawings and it has been provided for a long time in this way
Download