IM06DGR

IM06DGR=IM RELAY 140MW 12V

Enhance your circuit board performance with the Axicom IM Series IM06DGR relay. Designed for efficiency and reliability, this surface mount terminal type relay features a compact .393 x .236 x .222-inch, 10 x 6 x 5.65-mm footprint. With a coil resistance of 1029 Ω and a coil voltage of 12 VDC, it offers seamless operation while consuming minimal power. The 2 Form C contact configuration allows for versatile connectivity, with a contact current rating of 5 A ensuring robust power handling. Experience seamless signal transmission with insertion loss levels as low as -.03 dB at 100 MHz and -.33 dB at 900 MHz. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for various applications in telecommunications, automotive, and industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: IM06DGR
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-SMT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 1029 Ω
Coil Voltage: 12 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Surface Mount
Contact Current Rating: 5 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Monostable
Part Aliases: IM06DGR
SKU: AMP1-1462039-8
Weight: .026 oz
Insulation Special Features: 2000V Initial Surge Withstand Voltage Between Contacts & Coil
Contact Current Class: 0 - 5 A
Contact Plating Material: Gold
Contact Material: AgNi+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .221 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 5 A
Contact Limiting Continuous Current: 5 A
Contact Limiting Making Current: 5 A
Contact Limiting Short-Time Current: 5 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 750 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: High Current
Additional Features: Gull Wing
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/19/2024 PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. Download
07/20/2015 E-15-008642 - Product Improvement. Previous supplier has announced EOP of contact material and will be replaced by an already approved supplier. No change of component specification. Download