2-1623788-5

Heilind Number:AMP2-1623788-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623788-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 R22 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623788-5
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623788-5

Detailed Description

Enhance your circuitry with the SQM5 R22 5% (WIRE) resistor, a powerful component boasting a 5 W power rating. Designed for durability, this radial leaded resistor features tinned copper leads for secure termination. With a resistance of .22 Ω and a wide operating temperature range of -55 to 250 °C, it ensures reliable performance in diverse environments. The wirewound element type offers robust construction, while a tolerance of 5% and a temperature coefficient of ±300 ppm/°C guarantee precision. Measuring 25 x 13 x 9 mm, this resistor is compact yet efficient, making it ideal for various applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your setup with this high-quality resistor for optimal functionality.