| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623789-6 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623789-6 |
2-1623789-6
| Heilind Number: | AMP2-1623789-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623789-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this SQM7 through-hole resistor. Featuring a robust radial leaded design and a power rating of 7W, it ensures reliable operation even in demanding applications. With a resistance of 390 ohms and a tolerance of 5%, it provides precise control over current flow. The wirewound element type and tinned copper leads guarantee efficient heat dissipation, while the wide operating temperature range of -55 to 250°C allows for versatile use. Whether you're a professional engineer or a hobbyist, this resistor is essential for achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


