| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1670442-9 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 38 |
| GPL: | N14 |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 3.189 in |
| Cable Exit Angle: | 180° |
| Height: | 1.24 in, 31.5 mm |
| Width: | 1.331 in, 33.8 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, .228 in, 2.8 mm, 5.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1670442-9 |
| SKU: | AMP2-1670442-9 |
2-1670442-9
Specifications
Detailed Description
Enhance your automotive interconnection system with this MCON Series housing, designed for female terminals. With an IP69K rating for superior protection against dust and water ingress, this housing ensures reliable performance in demanding environments. The addition of strain relief, polarization, and a sealable design further enhances its durability and functionality. Measuring 3.189 inches in length and featuring a 180° cable exit angle, this black housing is versatile for wire-to-wire, wire-to-board, and wire-to-device connections. With 38 positions and a hybrid connector capability, it accommodates various signal circuit applications. Its primary locking feature on the terminal provides secure mating, while its serviceable design allows for easy maintenance. RoHS compliant, this housing meets environmental standards for a sustainable solution in the automotive industry. Elevate your connectivity with this high-quality accessory.


