2-170823-8
187 SLEEVE FASTON REC TRANSPARENT
Enhance your electrical connections with this high-quality Crimp Terminal Housing. Crafted from durable Soft Polyvinyl Chloride in a natural color, this straight orientation receptacle features a single position for seamless integration. Perfect for various applications, it ensures reliable performance. Plus, with its RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-170823-8 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP2-170823-8 |
series: | FASTON 187 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 14 mm / .55 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |