2-1734248-5

1.0 FPC, ZIF V/T, SMT, 25P

This FPC Connector Assembly, part of our FPC series, is designed for efficient signal transmission in electronic circuits. With a compact and durable construction, it features a straight body orientation and a surface mount termination method for easy installation on a PCB. The 25 gold-plated contacts ensure reliable conductivity, even in demanding applications. Operating at temperatures ranging from -20 to 85°C, this connector is suitable for a wide range of environments. Its black housing color and vertical mount orientation make it suitable for various design requirements. With a pitch of 1mm and a voltage rating of 125V DC, it meets industry standards for performance and safety. Perfect for use in data and device applications, this FPC connector is a crucial component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734248-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyamide 9T
Number of Contacts: 25
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V DC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 1 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 1 µin
Connector Height: .303 in, 7.7 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.276 in, 32.4 mm
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .181 in, 4.6 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734248-5
SKU: AMP2-1734248-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: