2-1761606-7

IDC LOW PRO HDR 20P VERT LG LA

Enhance your connectivity with our IDC Low Pro HDR featuring 20 vertical contacts. Designed for efficient signal transmission, this header boasts a durable Polybutylene Terephthalate housing in a sleek blue color. With a 2.54mm pitch and through-hole termination, it ensures secure board mount assembly. The gold flash over palladium nickel contact plating guarantees reliable performance, while the UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range of -65 to 105°C, it's suitable for various environments. Its low profile and straight body orientation, along with a mating alignment with center latch, provide ease of use. Ideal for signal circuit applications, this connector complies with RoHS standards for environmental responsibility. With a package quantity of 16, it's a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761606-7
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:16
Contact Amperage:1 A
Number of Positions:20
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761606-7
SKU:AMP2-1761606-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022PCN-21-110527 - Product appearance update. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: The color of latched is black. After: The color of latch is slightly different, the original is darker and blacker. And the location of cav. numbers on latches are different. Download