2-1761711-7
IDC LOW PRO HDR 20P VERT LG LA
Enhance your connectivity with our IDC Low Pro Header, featuring 20 vertical rows for seamless board mounting. Crafted with durable Polybutylene Terephthalate housing in a striking blue color, this connector ensures reliable signal transmission in a variety of applications. With a pitch of 2.54mm and a row spacing of .1 inches, it offers precise alignment and secure termination through holes on the PCB. The long latch design with polarization guarantees proper mating, while the gold flash over Palladium Nickel contact plating ensures optimal conductivity. Measuring just .4 inches in height, it's ideal for low-profile setups. RoHS compliant and boasting a high-temperature rating, this connector is a dependable choice for your data and device connectivity needs. Packaged in a convenient carton of 50, it's perfect for bulk installations. Stay ahead in your circuit applications with this essential Wire to Board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1761711-7 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Latch Type: | Long |
Polarization: | With |
Package Quantity: | 50 |
Number of Positions: | 20 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 040 |
Profile: | Low |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 10.26 mm, .4 in |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E127 |
Connector Length: | 1.3 in, 33.02 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .162 in, 4.11 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .148 in, 3.76 mm |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1761711-7 |
SKU: | AMP2-1761711-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |