2-1761712-7

IDC LOW PRO HDR 20P RA LG LAT

Discover our IDC Low Profile Header, designed for seamless connectivity in your electronic projects. With a right angle orientation and 20 contacts arranged in two rows, this plug connector offers easy board mounting through holes. Crafted with durable Polybutylene Terephthalate housing in a striking blue color, it meets stringent UL 94V-0 flammability standards, ensuring safety and reliability. The phosphor bronze contacts, with gold flash over palladium nickel plating, guarantee efficient signal transmission at a contact amperage of 1A. Featuring a low profile and a long latch for added security, this connector is ideal for applications demanding high performance in harsh environments. With a wide operating temperature range and RoHS compliance, you can trust in its durability and environmental responsibility. Suitable for wire-to-board connections, this connector is a vital component for your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761712-7
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:20
Housing Color:Blue
Mount Orientation:Right Angle
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.162 in, 4.11 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761712-7
SKU:AMP2-1761712-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: