917485-2

DYNAMIC D-3 TAB CONT 2L 16-14

Enhance your connectivity with the Dynamic D-3 Tab Cont, a high-performance component from the Dynamic 3000 Series. Designed for seamless integration, this contact features a 15 A amperage rating and can be easily mounted on boards or cables using the crimp termination method. With its durable copper alloy construction and gold plating, it ensures reliable power and signal transmission. The compact size, with an overall length of 25.8 mm and a 5.08 mm pitch, makes it versatile for various applications. Operating at temperatures ranging from -55 to 105°C, it guarantees performance even in harsh environments. Suitable for wire-to-wire connections, it accommodates 14-16 AWG wire sizes. Packaged in reels of 3000, it offers convenience and efficiency in installation. RoHS compliant and meeting industrial standards, this contact is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917485-2
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:1.01 in, 25.8 mm
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:3000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .11 in, 2.2 - 2.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:2L
Part Aliases:917485-2
SKU:AMP917485-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: