Enhance your power and signal connectivity with the DYNAMIC D-3200 WTW TAB HSG 12P from our Dynamic 3000 Series. This housing, designed for heavy-duty applications, features a durable Polyester - GF construction in sleek black. With 12 tab contact positions arranged in 2 rows, it offers reliable performance in a variety of environments. Meeting UL 94V-0 and UL standards, it ensures safety and compliance. Suitable for wire and cable termination, it operates efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F). Elevate your power connector setup with this high-quality component, ideal for industrial and commercial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-179555-6
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 12
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Number of Positions: 12
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP2-179555-6
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 33.6 mm / 1.322 in
Length: 57.91 mm / 2.279 in
Width: 20.32 mm / .799 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel / Wire-to-Wire
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: