2-179694-8
2MM CT MT REC ASSY 8P GRAY
Enhance your connectivity with our AMP CT Series Receptacle in Gray. Designed for seamless power and signal transmission, this connector features Polybutylene Terephthalate - GF housing material for durability and reliability. With eight contacts in a single row, it ensures efficient cable mounting through Insulation Displacement Crimp (IDC) termination. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Mating retention with a lock mechanism offers secure connections, while the 2mm pitch allows for precise positioning. ROHS compliant and ideal for wire-to-board applications, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-179694-8 |
Color: | Gray |
Series: | AMP CT |
Amperage: | 3 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 8 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 2-179694-8 |
SKU: | AMP2-179694-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |