2-179958-4
DYNAMIC D-5200S REC HSG 4P K/Y
Enhance your power connectivity with the DYNAMIC D-5200S REC HSG 4P K/Y from our Dynamic 5000 Series. This durable housing, made of UL 94V-0-rated polyester with glass fiber reinforcement, ensures reliability in demanding environments. Featuring four contact positions in a single row with a 10.16 mm pitch, it is ideal for power applications. The black housing color adds a sleek touch, while its operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees performance in various conditions. With socket contact type and termination for wire and cable, this receptacle housing is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your power connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-179958-4 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Socket |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-179958-4 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 29 mm / 1.141 in |
Length: | 74 mm / 2.913 in |
Width: | 9.8 mm / .385 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download |
02/03/2017 | E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past. | Download |
11/18/2013 | P-13-009410 - Manufacturing location change. | Download |