2-1879061-7
CPF 0402 100R 0.1% 25PPM 5K RL
Enhance your circuitry with our precision CPF 0402 100R resistor, meticulously crafted for reliable performance. Boasting a resistance of 100Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film component ensures accurate and stable operation in your designs. Its diminutive 0402 size and surface mount termination make it easy to integrate, while the .063 W power rating guarantees robust functionality. Compliant with RoHS standards, it's not only high-quality but also environmentally friendly. Trust in our Surface Mount Resistors for exceptional performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1879061-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 100 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879061-7 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-1879061-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |