2-1879068-1

Heilind Number:AMP2-1879068-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879068-1
ECAD Model:
3D Model

Description:

SQB40 22R 5% (WIRE) 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879068-1
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:22 Ω
Dimensions:10.5 x 8 x 18 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1879068-1

Detailed Description

Enhance your electronic circuitry with the SQB40 22R 5% Wirewound Resistor, a high-quality component designed for reliable performance. Featuring a power rating of 40W and a resistance of 22 ohms, this radial leaded resistor is ideal for a variety of applications. With FASTON termination and a compact 10.5 x 8 x 18mm size, it offers easy installation and space-saving benefits. The ±300 ppm/°C temperature coefficient ensures stable operation, while the durable wirewound element guarantees longevity. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole assembly projects. Explore its versatility in Products, Passives, Resistors, and elevate your designs with confidence. Please note that this component is not RoHS compliant.