2-1969541-4
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security of your connections with this Retainer, designed for a dual-row configuration with a 2.5mm pitch. Featuring Terminal Position Assurance (TPA) functionality, it guarantees a secure fit for your 24 connections. With a durable black finish and a height of 11.35mm, this accessory is essential for maintaining the integrity of your power system. Suitable for a wide range of applications, it offers reliable performance even in challenging operating conditions, with a temperature range of -55 to 105°C. Compliant with RoHS regulations, this accessory is a sustainable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1969541-4 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 4000 |
Number of Positions: | 24 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 2-1969541-4 |
SKU: | AMP2-1969541-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |