3-1969541-0
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security and reliability of your electronic connections with this TPA (Terminal Position Assurance) Retainer. Designed for dual-row configurations, it ensures a secure fit for up to 30 positions with a pitch of 2.5mm. Crafted from durable black material, it meets the high standards of the Economy Power 2.5 series. With an operating temperature range of -55 to 105°C, it guarantees optimal performance in various environments. This essential accessory, packaged in quantities of 1500, is ideal for wire-to-wire connections in appliances and other electronic devices. RoHS compliant and meeting standard safety requirements, it offers peace of mind in every application. Upgrade your board-to-board PCB connectors with this reliable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1969541-0 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 1500 |
Number of Positions: | 30 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 3-1969541-0 |
SKU: | AMP3-1969541-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |