| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2329360-1 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329360-1 |
2-2329360-1
| Heilind Number: | AMP2-2329360-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2329360-1 |
| ECAD Model: |
Specifications
Detailed Description
Control your devices with ease using this durable push button switch. Designed for maximum convenience, it features a sleek black round actuator for effortless operation. With a simple On/Off switch operation, this button is perfect for a variety of applications. The gold over silver contact plating ensures reliable performance, while the IP68 rating guarantees protection against dust and water. Whether you're in need of a panel-mounted solution for your project or simply looking to upgrade your current setup, this push button switch is a versatile and dependable choice. Rest assured, it is also RoHS compliant for environmentally conscious usage.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


