2-2329360-3

Heilind Number:AMP2-2329360-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2329360-3
ECAD Model:
3D Model

Description:

PB ON/OFF RC YLW M1 TERM IP70

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2329360-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329360-3

Detailed Description

Control your devices with ease using this durable PB ON/OFF RC Yellow Push Button Switch. Designed for panel mounting, it features a gold-plated silver contact for reliable performance. With a vertical mount angle and a round SPST actuator, it offers convenient operation. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for various applications. Its IP70 rating ensures protection against dust and water, making it ideal for industrial use. Whether you need to turn something on or off swiftly, this switch is the perfect solution. Rest assured, it's also RoHS compliant, meeting environmental standards. Upgrade your control system with this high-quality push button switch.