2-292156-5

CT RELAY HDR ASSY FREE HANGING

Enhance your connectivity with our CT Relay Header Assembly, designed for seamless integration in various applications. This versatile connector features a single row layout with five brass pin contacts, ensuring reliable signal transmission. The durable nylon 6/6 housing in a sleek blue finish offers robust protection, while its cable mount design allows for easy installation. With an operating voltage of 125V and a wide temperature range from -40 to 105°C (-40 to 221°F), this assembly guarantees optimal performance even in demanding environments. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, it's the perfect solution for your electronic projects. Elevate your connectivity experience with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292156-5
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:13.8 mm, .543 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:5
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP2-292156-5
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: