2-292252-6

CT DOUBLE ROW ASSY V 26P HDR N

Enhance your board connectivity with our CT Double Row Assembly Vertical Header. Featuring 26 gold-plated brass pin contacts arranged in two rows, this rugged nylon housing connector ensures reliable power and signal transmission in demanding environments. With a 2mm pitch and through-hole solder termination, it guarantees secure attachment to your PCB. UL 94V-0 compliant and capable of handling up to 4A at 125V AC/DC, it meets stringent safety and performance standards. Designed for easy assembly with pick and place cover feature, it streamlines production processes. Ideal for wire-to-board applications, this shrouded header with matte tin plating offers excellent conductivity and durability. RoHS compliant and certified by UL and CSA, it's a trusted choice for high-quality PCB connections. Elevate your electronic designs with this versatile and dependable CT connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292252-6
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Row Spacing: .255 in, 6.5 mm
Package Quantity: 140
Contact Amperage: 4 A
Number of Positions: 26
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .295 in, 7.5 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0700
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 10.7 mm, .421 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: 1.255 in, 31.9 mm
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .185 in, 4.7 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292252-6
SKU: AMP2-292252-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: