5-173977-5
CT MT REC ASSY 15P YE
Enhance your connectivity with our CT MT REC ASSY 15P YE, a high-performance receptacle designed for power and signal applications. With a durable Polybutylene Terephthalate housing and Insulation Displacement Crimp termination method, this connector ensures secure and reliable connections. Featuring a single row design with 15 positions and a 2mm pitch, it offers versatility in various electronic setups. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a wide range of environments. Whether for data or devices, this connector, part of the AMP CT series, guarantees optimal performance in wire-to-board applications. Additionally, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-173977-5 |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 15 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 5-173977-5 |
SKU: | AMP5-173977-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |