1-292253-4

CT CONN MT HDR ASSY H 14P NAT

Enhance your board connectivity with our AMP CT CONN MT HDR ASSY H 14P NAT. This assembly features a single row design with 14 contacts for efficient signal and power transmission. Crafted from durable Nylon 6/6 housing material, it ensures reliable performance in various applications. With a pitch of 2mm and contact termination options including Crimp and Through Hole - Solder, installation is a breeze. The brass contacts with Tin plating guarantee excellent conductivity, while the UL 94V-0 flammability standard compliance offers peace of mind. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for demanding environments. Whether for power or signal circuits, its versatility and quality make it a top choice for your PCB projects. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the safety and reliability of this AMP CT header assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292253-4
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0407
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.173 in, 29.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292253-4
SKU: AMP1-292253-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: