2-292141-2
CT DOUBLE ROW ASSY V 22P W/BOS
Enhance your circuit board connections with our CT Double Row Assembly, perfect for power and signal applications. Featuring 22 gold-plated brass contacts arranged in two rows, this vertical mount connector offers reliable performance. With a 2mm pitch and through-hole solder termination, it ensures secure attachment to PCBs. The nylon 6/6 housing in natural color meets UL 94V-0 flammability standards, providing durability and safety. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. This Wire to Board connector, with a mating retention feature and PCB mount alignment, facilitates easy assembly. RoHS compliant and certified by UL and CSA, it guarantees quality and environmental responsibility. Whether for industrial or electronic applications, this AMP CT series connector is an essential component for efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292141-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 160 |
Contact Amperage: | 4 A |
Number of Positions: | 22 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.098 in, 27.9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Rounded |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292141-2 |
SKU: | AMP2-292141-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |